Siemens SIRIUS Series Current Transformer 40 A
- RS Stock No.:
- 175-6127
- Mfr. Part No.:
- 3UL2307-1A
- Brand:
- Siemens
Subtotal (1 unit)*
$1,727.88
(exc. GST)
$1,900.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,727.88 |
*price indicative
- RS Stock No.:
- 175-6127
- Mfr. Part No.:
- 3UL2307-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Secondary Current | 630A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 286mm | |
| Width | 30mm | |
| Mount Type | Chassis Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Secondary Current 630A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 286mm | ||
Width 30mm | ||
Mount Type Chassis Mount | ||
- COO (Country of Origin):
- ES
Residual-current transformer for residual current monitoring Bushing opening 210 mm Residual current 30 mA...40 A
Related links
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens SIRIUS Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 25 A
- Siemens SIRIUS Series Current Transformer 200 A 20 to 200 A
- Socomec 192T Series Current Transformer 40 A
