Lovato Electric DM Series Series Current Transformer 3 kA 20 VA 62mm Bore
- RS Stock No.:
- 828-512
- Mfr. Part No.:
- DM37T3000
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$196.75
(exc. GST)
$216.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.75 |
*price indicative
- RS Stock No.:
- 828-512
- Mfr. Part No.:
- DM37T3000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM Series | |
| Power Rating | 20VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 3kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 170mm | |
| Width | 128mm | |
| Weight | 1.1kg | |
| Standards/Approvals | IEC | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM Series | ||
Power Rating 20VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 3kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 170mm | ||
Width 128mm | ||
Weight 1.1kg | ||
Standards/Approvals IEC | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 62mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer is a solid-core device designed for effective measurement in high-current applications. Its Compact form suits 101x56mm busbars and accommodates up to 3000A, ensuring reliable operation.
Solid-core design enables efficient current measurement
Operates within a frequency range of 50-60 Hz
Withstands overloads of up to 120% of nominal current
Insulation rated at 720V with Class E dry insulation
Related links
- Lovato DM Series Series Current Transformer 2500 A 15 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 62 mm Bore
- Lovato DM Series Series Current Transformer 2250 A 15 VA 62 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- Lovato DM Series Series Current Transformer 20 A 5 VA
- Lovato DM Series Series Current Transformer 1200 A 10 VA 52 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 15 VA 85.5 mm Bore
- Lovato DM Series Series Current Transformer 800 A 7.5 VA 30 mm Bore
