Lovato Electric DM Series Series Current Transformer 600 A 15 VA 85.5mm Bore

N

Subtotal (1 unit)*

$447.57

(exc. GST)

$492.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.57

*price indicative

RS Stock No.:
828-523
Mfr. Part No.:
DM5TP1600
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

15VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

600A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC

Width

144mm

Weight

900g

Length

163mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Diameter

85.5mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Lovato Current transformer is designed for high-accuracy applications with a solid-core construction for diameter 85.5mm cables, ensuring reliability for heavy-duty busbars.

Primary current rating of 1600 A supports demanding applications

Solid-core design enhances accuracy and operational reliability

Rated insulation voltage of 720 V ensures safe operation

Temperature range from -25°C to +50°C accommodates varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy