Lovato Electric DM Series Current Transformer 100 A 28mm Bore
- RS Stock No.:
- 820-352
- Mfr. Part No.:
- DM1TP0100
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$156.20
(exc. GST)
$171.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.20 |
*price indicative
- RS Stock No.:
- 820-352
- Mfr. Part No.:
- DM1TP0100
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 34.5mm | |
| Weight | 480g | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Width | 98.5mm | |
| Length | 74.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 50°C | ||
Depth 34.5mm | ||
Weight 480g | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Width 98.5mm | ||
Length 74.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer provides precise accuracy and solid-core functionality for various cable sizes and busbars, designed for reliable performance in demanding environments.
Solid-core design ensures reliable performance for Ø28mm cables and multiple busbar sizes
Operates efficiently within primary currents of 100A and secondary outputs of 5A
Withstands overload conditions up to 120% of rated current
Features a temperature range from -25°C to +50°C for optimal adaptability
Related links
- Lovato DM Series Current Transformer 400 A 28 mm Bore
- Lovato DM Series Current Transformer 200 A 28 mm Bore
- Lovato DM Series Current Transformer 600 A 28 mm Bore
- Lovato DM Series Current Transformer 150 A 28 mm Bore
- Lovato DM Series Current Transformer 500 A 28 mm Bore
- Lovato DM Series Current Transformer 80 A 28 mm Bore
- Lovato DM Series Current Transformer 60 A 28 mm Bore
- Lovato DM Series Current Transformer 300 A 28 mm Bore
