Lovato Electric Transformer
- RS Stock No.:
- 820-338
- Mfr. Part No.:
- DM2T0150
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$60.62
(exc. GST)
$66.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.62 |
*price indicative
- RS Stock No.:
- 820-338
- Mfr. Part No.:
- DM2T0150
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Transformer | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC EN BS 61869-2 | |
| Weight | 130g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Transformer | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC EN BS 61869-2 | ||
Weight 130g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer effectively measures primary currents up to 150A within solid-core structures, accommodating Ø23mm cables and various busbar sizes, ensuring reliable electrical monitoring in diverse applications.
Primary current input supports up to 150A with a secondary output of 5A
Operational frequency range from 50 Hz to 60 Hz
Overload withstand capacity at 120% of rated current
Insulation rated for 720V according to IEC/EN standards
Related links
- Lovato Transformer 5 VA
- Lovato DM Series Series Current Transformer 500 A 1.5 VA
- Lovato DM Series Current Transformer 1000 A 66 mm Bore
- Lovato DM Series Series Current Transformer 2000 A 10 VA
- Lovato DM Series Current Transformer 400 A 23 mm Bore
- Lovato DM Series Series Current Transformer 1600 A 12 VA 45 mm Bore
- Lovato DM Series Current Transformer 500 A 23 mm Bore
- Lovato DM Series Current Transformer 300 A 23 mm Bore
