Lovato Electric DM Series Current Transformer 300 A 23mm Bore
- RS Stock No.:
- 820-358
- Mfr. Part No.:
- DM2T0300
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$66.30
(exc. GST)
$72.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.30 |
*price indicative
- RS Stock No.:
- 820-358
- Mfr. Part No.:
- DM2T0300
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 50°C | |
| Length | 65.5mm | |
| Width | 46.5mm | |
| Standards/Approvals | IEC/EN/BS 61869-2 | |
| Weight | 130g | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 23mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -25°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 50°C | ||
Length 65.5mm | ||
Width 46.5mm | ||
Standards/Approvals IEC/EN/BS 61869-2 | ||
Weight 130g | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 23mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
The Lovato Current transformer, solid-core, is designed for Ø23mm cables, accommodating 30x10mm, 25x12.5mm, and 20x15mm busbars at a maximum of 300A. It ensures accurate current measurement for diverse applications.
Solid-core design for robust performance
Handles primary currents up to 300A with a secondary output of 5A
Operates efficiently within 50Hz to 60Hz frequency range
Rated insulation voltage of 720V for safe operation
Related links
- Lovato DM Series Current Transformer 300 A 23 mm Bore
- Lovato DM Series Current Transformer 250 A 23 mm Bore
- Lovato DM Series Current Transformer 400 A 23 mm Bore
- Lovato DM Series Current Transformer 500 A 23 mm Bore
- Lovato DM Series Current Transformer 1000 A 23 mm Bore
- Lovato DM Series Current Transformer 600 A 23 mm Bore
- Lovato DM Series Current Transformer 800 A 23 mm Bore
- Lovato DM Series Current Transformer 4000 A 23 mm Bore
