Lovato Electric DM Series Series Current Transformer 1.6 kA 12 VA 45mm Bore

N

Subtotal (1 unit)*

$102.56

(exc. GST)

$112.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.56

*price indicative

RS Stock No.:
828-506
Mfr. Part No.:
DM34T1600
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Current Transformer

Series

DM Series

Power Rating

12VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

1.6kA

Maximum Operating Temperature

50°C

Length

109mm

Standards/Approvals

IEC

Width

95mm

Weight

477g

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

45mm

COO (Country of Origin):
CN
The Lovato Current transformer is a solid-core device designed for diameter 44mm cable, suitable for 1600A busbars, ensuring precise current measurement and reliability in demanding environments.

Solid-core design enhances performance for high current applications

Supports primary currents of 1600A, suitable for extensive busbar systems

Operates within a frequency range of 50-60Hz for versatile applications

Rated insulation voltage of 720V ensures safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy