ABB 1SE Series Current Transformer 150 A
- RS Stock No.:
- 721-474
- Mfr. Part No.:
- 1SEP619511P0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$68.08
(exc. GST)
$74.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.08 |
*price indicative
- RS Stock No.:
- 721-474
- Mfr. Part No.:
- 1SEP619511P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Length | 65mm | |
| Depth | 45mm | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Length 65mm | ||
Depth 45mm | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Current transformer is designed for low-voltage switch technology applications. This product serves to accurately measure current in electrical circuits, ensuring efficient operation and monitoring of electrical systems. With a robust design, it is compliant with international standards, making it suitable for diverse industrial environments. It features a Compact design, allowing for easy integration into equipment while delivering reliable performance. Its construction adheres to stringent material compliance regulations, ensuring it meets both safety and operational excellence for users.
Compact dimensions enhance installation flexibility in various setups
Material compliance with regulations guarantees a safe operational environment
CE certified for assurance of quality and adherence to industry standards
Conflict minerals reporting showcases commitment to ethical sourcing
Minimum order quantity of one piece allows for convenient purchasing options
Provides accurate current measurement, VITAL for effective electrical management
WEEE category classification indicates minimal environmental impact during disposal
Accompanied by technical data sheet for comprehensive understanding and support
- RS Stock No. 0841398
- Mfr. Part No. 2CSG280265R1000
Each
$144.22
- RS Stock No. 0263537
- Mfr. Part No. 3VA9077-0NA10
Each
$2,786.51
- RS Stock No. 2032084
- Mfr. Part No. 3RB2906-2BG1
Each
$488.91
- RS Stock No. 2595956
- Mfr. Part No. 1SAJ929501R0500
Each
$1,238.40
Related links
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 100 A











