ABB 1SE Series Current Transformer 100 A
- RS Stock No.:
- 721-473
- Mfr. Part No.:
- 1SEP619510P0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$68.08
(exc. GST)
$74.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.08 |
*price indicative
- RS Stock No.:
- 721-473
- Mfr. Part No.:
- 1SEP619510P0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Length | 65mm | |
| Depth | 45mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Length 65mm | ||
Depth 45mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
- COO (Country of Origin):
- DE
The ABB Current transformer is designed to enhance low-voltage switch technology applications. This product excels in providing precise electrical measurement and protection, ensuring reliable performance in various industrial settings. With robust construction and essential safety certifications, this transformer caters to a wide range of operational requirements. Its Compact design integrates seamlessly into existing systems, offering both functionality and ease of installation. The unit's compliance with contemporary safety standards underscores its reliability and suitability for modern electrical frameworks.
Compact dimensions ensure easy integration into various systems
Weighs only 1 kg, allowing for efficient handling and installation
Guaranteed minimum order quantity of just 1 piece for flexibility
Compliant with EU directives on material safety, ensuring environmental responsibility
Enhanced durability ensures long-term reliability in demanding applications
No instructions are needed, simplifying the installation process
Includes essential certification for compliance and safety, reassuring customers
Customs tariff number 8504312990 facilitates straightforward import processes
Maintains a low net width of 35 mm, optimising space utilisation
Part of the low voltage products category, reinforcing its industry relevance
Related links
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 120 A