ABB 1SE Series Current Transformer 400 A
- RS Stock No.:
- 720-982
- Mfr. Part No.:
- 1SEP619516R0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$234.72
(exc. GST)
$258.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.72 |
*price indicative
- RS Stock No.:
- 720-982
- Mfr. Part No.:
- 1SEP619516R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 400A | |
| Standards/Approvals | RoHS | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 400A | ||
Standards/Approvals RoHS | ||
Weight 600g | ||
- COO (Country of Origin):
- BG
The ABB Current Transformer is designed to provide precise current measurement and control within electrical systems. This robust component excels in monitoring electrical loads, ensuring operational efficiency and safety across a range of low-voltage applications. With its Compact dimensions and lightweight construction, this current transformer integrates seamlessly into existing setups while maintaining optimal performance. The device adheres to stringent compliance standards, offering peace of mind for users regarding material safety and regulatory requirements.
Current transformer designed for accurate current monitoring
Extended Product Type ensures high compatibility with various systems
Constructed in compliance with international standards for safety and reliability
Lightweight design at 0.6 kg enhances installation flexibility
Compact packaging dimensions facilitate easy integration into tight spaces
Minimum order quantity set at just one piece for efficient procurement
Exempts from WEEE regulations, simplifying environmental compliance
No instructions or manuals needed, ensuring straightforward deployment
No declaration of conformity required, reflecting the product's trusted quality
Suitable for a wide range of low-voltage applications in industrial environments
Related links
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 500 A