ABB 1SE Series Current Transformer 200 A
- RS Stock No.:
- 721-472
- Mfr. Part No.:
- 1SEP619506R0001
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$233.24
(exc. GST)
$256.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.24 |
*price indicative
- RS Stock No.:
- 721-472
- Mfr. Part No.:
- 1SEP619506R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Depth | 27mm | |
| Weight | 600g | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Depth 27mm | ||
Weight 600g | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Length 55mm | ||
- COO (Country of Origin):
- BG
The ABB Current transformer is designed to ensure accurate measurement and protection in electrical systems. With a robust construction and compliance with stringent material regulations, this transformer is perfect for low-voltage applications. It features a Compact design with minimal physical footprint while maintaining reliable operational integrity. The product's versatility is evident across various applications, making it an indispensable component for any electrical setup that demands precision and reliability. Ideal for professional use, it adheres to CE conformity and ensures compliance with environmental standards, assuring customers of its quality and safety.
Compact dimensions with a net width of 45 mm, height of 55 mm, and depth of 27 mm
Lightweight at only 0.6 kg, facilitating ease of installation
Manufactured in Bulgaria, ensuring adherence to local and international quality standards
RoHS compliant, underlining environmental responsibility in its design and materials
Delivered in a convenient packaging unit containing 1 piece, enhancing accessibility for users
Supported by various certifications for quality assurance, including CE conformity
External classifications such as ETIM 9 and eClass V11.1 indicate suitability for low-voltage applications
Declaration of no conflict minerals ensures ethical sourcing in production processes
Related links
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 500 A
- ABB 1SE Series Current Transformer 250 A