TDE Instruments ENT.A40MN Series Current Transformer 150 A 2.5 VA 40mm Bore
- RS Stock No.:
- 566-714
- Distrelec Article No.:
- 303-95-677
- Mfr. Part No.:
- ENT.A40MN 150/5 2,5VA CL:1
- Brand:
- TDE Instruments
Subtotal (1 unit)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 566-714
- Distrelec Article No.:
- 303-95-677
- Mfr. Part No.:
- ENT.A40MN 150/5 2,5VA CL:1
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Current Transformer | |
| Series | ENT.A40MN | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 61869-2, TS EN 61869-2 | |
| Width | 77mm | |
| Length | 93.7mm | |
| Depth | 53mm | |
| Mount Type | Busbar | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 40mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Current Transformer | ||
Series ENT.A40MN | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 61869-2, TS EN 61869-2 | ||
Width 77mm | ||
Length 93.7mm | ||
Depth 53mm | ||
Mount Type Busbar | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 40mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
Related links
- TDE Instruments ENT.A40MN Series Current Transformer 250 A 30 VA 40 mm Bore
- TDE Instruments ENT.A40MN Series Current Transformer 100 A 30 VA 40 mm Bore
- TDE Instruments ENT.A40MN Series Current Transformer 200 A 30 VA 40 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 50 A 30 VA 30 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 100 A 30 VA 20 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 75 A 30 VA 30 mm Bore
- TDE Instruments ENT.A30MN Series Current Transformer 150 A 30 VA 30 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 150 A 30 VA 20 mm Bore
