ABB 2CSG Series Current Transformer 80 A

Subtotal (1 unit)*

$201.41

(exc. GST)

$221.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.41

*price indicative

RS Stock No.:
716-769
Mfr. Part No.:
2CSG111110R1141
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

80A

Width

56mm

Standards/Approvals

CE

Depth

63mm

Weight

355g

Length

26.5mm

Mount Type

DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is expertly designed to efficiently transform primary currents of up to 80 A into manageable 5 A secondary currents suitable for measurement instruments. Its robust construction allows it to operate effectively within ambient temperatures of -5 to 50 °C, making it an Ideal choice for a variety of industrial applications. With a Compact design, featuring a net width of 56 mm and a height of 26.5 mm, it is both space-saving and powerful. The device is compliant with RoHS and REACH standards, ensuring it meets rigorous environmental and safety regulations. This current transformer is indispensable for enhancing energy efficiency and safeguarding your electrical installations.

Rated for primary currents up to 80 A, ensuring versatile application in various environments

Transforms to a secondary current of 5 A, facilitating accurate measurement and monitoring

Features a ±0.5% accuracy, guaranteeing reliable performance in sensitive applications

Robust design allows operation within a broad temperature range of -5 to 50 °C

Compact dimensions (56 mm width, 26.5 mm height) make it Ideal for space-constrained areas

Includes compliance certifications, such as RoHS and REACH, underscoring its eco-friendly credentials

Equipped with a screw connection for simple and efficient wiring

Mounts easily on DIN-Rail, streamlining installation in modular setups

Supported by comprehensive documentation and technical resources for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy