RS Better World
Schneider Electric PowerLogic Series Current Transformer 3 kA
- RS Stock No.:
- 119-311
- Mfr. Part No.:
- METSECT5GJ300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,576.38
(exc. GST)
$5,034.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,576.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-311
- Mfr. Part No.:
- METSECT5GJ300
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 3kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 93mm | |
| Standards/Approvals | VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | |
| Depth | 79mm | |
| Length | 106.15mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | DIN Rail, Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 3kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 93mm | ||
Standards/Approvals VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869 | ||
Depth 79mm | ||
Length 106.15mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Mount Type DIN Rail, Screw | ||
- COO (Country of Origin):
- HU
The Schneider Electric PowerLogic Split Core Current Transformer Type GJ, designed for bar with a capacity of 3000A/5A, is a high-quality current transformer providing accurate measurements and reliable performance. This product is suitable for various applications in electrical systems where precise current monitoring is essential.
Conventional free air thermal current of 3000A for high capacity usage
Mounting support on DIN rail for easy installation
Electrical insulation class E for safety
Compliant with REACh, EU RoHS, and China RoHS regulations for environmental sustainability
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.5 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
