Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore

Subtotal (1 unit)*

$63.54

(exc. GST)

$69.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.54

*price indicative

RS Stock No.:
129-604
Mfr. Part No.:
2277815
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

1.25VA

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

2.5kA

Maximum Operating Temperature

40°C

Length

82mm

Depth

60mm

Standards/Approvals

cULus, CE, CHINA RoHS, EAC, EN61869, EU RoHS, UKCA, UL

Width

31mm

Weight

293.7g

Mount Type

DIN Rail, Wall

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

28mm

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is designed for new installations. With a window-type design, it has a 60 A AC primary current and a 5 A AC secondary current, offering accuracy class 1 and a rated power of 1.25 VA. The compact dimensions make it suitable for various applications in energy monitoring and industrial settings.

Screw connections and flexible conductor Cross sections

Surge current limitation

Compliant with EU RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy