Phoenix Contact PACT MCR-V2 Series Current Transformer 2 kA 15 VA 85mm Bore
- RS Stock No.:
- 131-278
- Mfr. Part No.:
- 2905889
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$299.39
(exc. GST)
$329.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.39 |
*price indicative
- RS Stock No.:
- 131-278
- Mfr. Part No.:
- 2905889
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 15VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 2kA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 129mm | |
| Length | 158mm | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | |
| Weight | 250g | |
| Width | 31mm | |
| Mount Type | Wall, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 15VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 2kA | ||
Maximum Operating Temperature 40°C | ||
Depth 129mm | ||
Length 158mm | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, UL | ||
Weight 250g | ||
Width 31mm | ||
Mount Type Wall, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a high quality window-type transformer designed for new installations. With a primary current of 2000 A AC and a secondary current of 1 A AC. It has a rated power of 15 VA, making it suitable for various industrial applications.
Window type current transformer for new installations
Accuracy class 1 for precise measurements
Screw connection and flexible conductor Cross section for easy installation
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 15 VA 85 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
