Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 15 VA 85mm Bore

Subtotal (1 unit)*

$224.23

(exc. GST)

$246.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.23

*price indicative

RS Stock No.:
131-279
Mfr. Part No.:
2276395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

15VA

Secondary Current

5A

Primary Current

2.5kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

129mm

Weight

610.5g

Standards/Approvals

CHINA RoHS, CE, EN 61869, EAC, EU RoHS, UKCA, cULus

Width

31mm

Maximum Operating Frequency

60Hz

Mount Type

Wall, DIN Rail

Bore Diameter

85mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is designed for new installations. With a primary current of 2500 A AC and a secondary current of 5 A AC. It is suitable for a variety of industrial applications and is CE-compliant and UKCA-compliant.

Accurate measurement with an accuracy class of 1

Can be mounted on a DIN rail or a wall for convenience

Fulfils EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy