Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 500A Input, 5 A Output, 28mm Bore
- RS Stock No.:
- 129-614
- Mfr. Part No.:
- 2277653
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 129-614
- Mfr. Part No.:
- 2277653
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PACT MCR-V2 | |
| Bore Size | 28mm | |
| Transformer Type | Window | |
| Sensor Technology | Current Transformer | |
| Input Current | 0 → 500A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PACT MCR-V2 | ||
Bore Size 28mm | ||
Transformer Type Window | ||
Sensor Technology Current Transformer | ||
Input Current 0 → 500A | ||
Output Current 5 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is an essential component for energy monitoring applications. With a 500 A AC primary current and 5 A AC secondary current, this transformer offers high accuracy and reliable performance.
Window type current transformer design for easy installation and use
10 VA rated power ensures efficient energy monitoring
UL approved for safety and compliance
DIN rail mounting type for convenient installation
10 VA rated power ensures efficient energy monitoring
UL approved for safety and compliance
DIN rail mounting type for convenient installation
Related links
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42 mm Bore
