Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 600A Input, 5 A Output, 42mm Bore
- RS Stock No.:
- 131-290
- Mfr. Part No.:
- 2276162
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-290
- Mfr. Part No.:
- 2276162
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PACT MCR-V2 | |
| Bore Size | 42mm | |
| Transformer Type | Window | |
| Sensor Technology | Current Transformer | |
| Input Current | 0 → 600A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PACT MCR-V2 | ||
Bore Size 42mm | ||
Transformer Type Window | ||
Sensor Technology Current Transformer | ||
Input Current 0 → 600A | ||
Output Current 5 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure 600 A AC primary current with a 5 A AC secondary current. The transformer is suitable for use in various applications such as power transmission and distribution, process automation, and building automation. With its screw connection and flexible conductor cross section, it provides easy installation and reliable performance.
Provides an accuracy class of 1 ensuring precise measurements
Rated power of 15 VA for efficient operation
Screw connection and flexible conductor cross section for easy installation
Rated power of 15 VA for efficient operation
Screw connection and flexible conductor cross section for easy installation
Related links
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 42 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
