Phoenix Contact PACT MCR Series Window Current Transformer, 0 → 400A Input, 5 A Output, 42mm Bore
- RS Stock No.:
- 129-959
- Mfr. Part No.:
- 2277161
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 129-959
- Mfr. Part No.:
- 2277161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Bore Size | 42mm | |
| Series | PACT MCR | |
| Transformer Type | Window | |
| Sensor Technology | Current Transformer | |
| Input Current | 0 → 400A | |
| Output Current | 5 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Bore Size 42mm | ||
Series PACT MCR | ||
Transformer Type Window | ||
Sensor Technology Current Transformer | ||
Input Current 0 → 400A | ||
Output Current 5 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a high quality window type transformer designed for accurate measurement of primary and secondary currents. With a primary current rating of 400 A AC and a secondary current rating of 5 A AC, this transformer offers precise and reliable current measurement. It is constructed with durable and heat-resistant materials to ensure long-term reliability.
Accuracy class 1 for precise and consistent results
Rated power of 10 VA for efficient operation
Easy installation with screw connection
Compact design for space saving installation
Durable and heat resistant construction for long term reliability
Rated power of 10 VA for efficient operation
Easy installation with screw connection
Compact design for space saving installation
Durable and heat resistant construction for long term reliability
Related links
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 75 A 2.5 VA
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 400 A 7.5 VA 1000V 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42 mm Bore
