Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28mm Bore
- RS Stock No.:
- 129-605
- Mfr. Part No.:
- 2277624
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$66.71
(exc. GST)
$73.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.71 |
*price indicative
- RS Stock No.:
- 129-605
- Mfr. Part No.:
- 2277624
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 3.75VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 125A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CHINA RoHS, cULus, EN61869, UKCA, CE, EU RoHS, EAC | |
| Width | 31mm | |
| Depth | 60mm | |
| Length | 82mm | |
| Weight | 302.4g | |
| Mount Type | DIN Rail, Wall | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 3.75VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 125A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CHINA RoHS, cULus, EN61869, UKCA, CE, EU RoHS, EAC | ||
Width 31mm | ||
Depth 60mm | ||
Length 82mm | ||
Weight 302.4g | ||
Mount Type DIN Rail, Wall | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window-type transformer with a primary current of 125 A AC and a secondary current of 5 A AC. It comes with an accuracy class 1 rating and a rated power of 3.75 VA, making it ideal for various applications. The transformer is designed for easy installation and provides reliable performance.
Window type current transformer design for easy installation
Rated power of 3.75 VA for reliable performance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28 mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 52 mm Bore
