Eaton ES-PMCC-PDC-Eaton Distribution Parts Series Current Transformer 600 A 120:1 5 VA

Subtotal (1 unit)*

$117.02

(exc. GST)

$128.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.02

*price indicative

RS Stock No.:
120-611
Mfr. Part No.:
166323 ASPIFTUCTC6051
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Current Transformer

Series

ES-PMCC-PDC-Eaton Distribution Parts

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

600A

Width

50mm

Length

79mm

Depth

79mm

Weight

168g

Standards/Approvals

RoHS

Turns Ratio

120:1

COO (Country of Origin):
DE
The Eaton Current transformer is designed to accurately measure 600A of current with an accuracy class of 0.1. It features a through feed current converter model and screw connections for easy installation.

Screw connections for easy installation

RoHS compliant for environmentally friendly use

Lightweight design weighing only 0.168 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy