Eaton Eaton Distribution parts Series DIN Rail Digital Timer, 1-Contact, 230 V ac 230V ac, 1-Function, SPST Switch
- RS Stock No.:
- 253-139
- Mfr. Part No.:
- 196845 SRSD1NOW
- Brand:
- Eaton
Subtotal (1 unit)*
$437.24
(exc. GST)
$480.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.24 |
*price indicative
- RS Stock No.:
- 253-139
- Mfr. Part No.:
- 196845 SRSD1NOW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Digital Timer | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 230V ac | |
| Contact Configuration | SPST | |
| IP Rating | IP55, IP54 | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Contact Current | 16A | |
| Length | 65.5mm | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 65.5mm | |
| Series | Eaton Distribution parts | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Digital Timer | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 230V ac | ||
Contact Configuration SPST | ||
IP Rating IP55, IP54 | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Contact Current 16A | ||
Length 65.5mm | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 65.5mm | ||
Series Eaton Distribution parts | ||
- COO (Country of Origin):
- DE
The Eaton analogue light intensity switch is designed to offer exceptional control and precision in lighting applications. The product is engineered for effortless integration onto a DIN rail, providing a straightforward solution for professional electrical setups. With its external light sensor, the switch adapts seamlessly to varying light conditions, making it perfect for environments requiring dynamic brightness management. The built-in technology ensures a compact design without compromising performance, while the robust construction meets demanding operational standards. This product not only simplifies installation but also enhances energy efficiency, signalling a significant advancement in smart lighting solutions.
Integrates easily onto standard DIN rails
External light sensor allows for responsive adjustments to ambient light
Designed for professional-grade performance in various environments
Robust design guarantees reliability even in challenging conditions
Compact form ensures a neat and tidy installation
Promotes energy efficiency by adapting to real-time light levels
Enhanced protection class safeguards against dust and water ingress
Related links
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac, 2-Function
- Eaton Eaton Distribution parts Series DIN Rail Timer Relay 230 V ac 230V ac SPST Switch
- Eaton Eaton Distribution parts Series Busbar Terminal for Use with Busbar
- Eaton ES-PMCC-PDC-Eaton Distribution Parts Series Current Transformer 600 A 120:1 5 VA
- Eaton Eaton Distribution parts Undervoltage Release for use with Undervoltage Releases, Accessory For Miniature Circuit
- Eaton Eaton Distribution parts for use with Circuit Breaker
- Eaton Eaton Distribution parts Undervoltage Release for use with Accessory For Miniature Circuit Breaker, Undervoltage
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
