RS Better World

Schneider Electric PowerLogic Series Current Transformer 600 A 720V

Subtotal (1 unit)*

$2,120.69

(exc. GST)

$2,332.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,120.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-329
Mfr. Part No.:
METSECT5HP060
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Minimum Operating Temperature

-5°C

Primary Current

600A

Maximum Operating Temperature

40°C

Length

106.15mm

Width

93mm

Standards/Approvals

VDE 0414 DIN 4600 DIN EN 618691 DIN EN 61869

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric PowerLogic Split Core Current Transformer - Type HP, designed for cable with a secondary current of 5A and an accuracy class of Class 1. With a rated current of 600A and a split core design, this current transformer offers reliable performance for various applications.

Secondary current of 5A for accurate measurements

Accuracy class of Class 1 ensures precise monitoring

Split core design for easy installation and use

Conventional free air thermal current of 720A for safe operation

Clip-on mounting mode for convenience

Compliant with DIN EN and VDE standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy