Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- RS Stock No.:
- 268-8451
- Mfr. Part No.:
- METSECT5DA060
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$250.32
(exc. GST)
$275.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $250.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 268-8451
- Mfr. Part No.:
- METSECT5DA060
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw Terminal | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Depth | 40mm | |
| Standards/Approvals | IEC 61869-2, CE, EAC | |
| Width | 90mm | |
| Weight | 541g | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 600:5 | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw Terminal | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Depth 40mm | ||
Standards/Approvals IEC 61869-2, CE, EAC | ||
Width 90mm | ||
Weight 541g | ||
Better World Claim Designed for Disassembly | ||
Mount Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 600:5 | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric PowerLogic Series Current Transformer 75 A 75:5 1.5 VA 720V 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 4000 A 800:1 15 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
