Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 32mm Bore
- RS Stock No.:
- 198-4505
- Mfr. Part No.:
- METSECT5MC060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$252.70
(exc. GST)
$277.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $252.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4505
- Mfr. Part No.:
- METSECT5MC060
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 65mm | |
| Standards/Approvals | IEC 61869-2, VDE 0414, CE | |
| Width | 70mm | |
| Length | 95mm | |
| Weight | 450g | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Mount Type | DIN Rail | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 600:5 | |
| Bore Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 65mm | ||
Standards/Approvals IEC 61869-2, VDE 0414, CE | ||
Width 70mm | ||
Length 95mm | ||
Weight 450g | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Mount Type DIN Rail | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 600:5 | ||
Bore Diameter 32mm | ||
- RS Stock No. 1984508
- Mfr. Part No. METSECT5MD060
- RS Stock No. 1984503
- Mfr. Part No. METSECT5MC040
- RS Stock No. 1756188
- Mfr. Part No. 4NC5327-2CE21
- RS Stock No. 1756189
- Mfr. Part No. 4NC5327-2DE21
Related links
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 250 A 250:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 600 A 600/5
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 600V 32 mm Bore











