Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- RS Stock No.:
- 288-1424
- Mfr. Part No.:
- METSECT5HM060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,048.82
(exc. GST)
$1,153.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,048.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-1424
- Mfr. Part No.:
- METSECT5HM060
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 50°C | |
| Length | 139mm | |
| Standards/Approvals | EU RoHS, REACH, VDE 0414, DIN EN 61869, DIN 4600, DIN EN 618691, RoHS | |
| Width | 67mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Minimum Operating Temperature -5°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 50°C | ||
Length 139mm | ||
Standards/Approvals EU RoHS, REACH, VDE 0414, DIN EN 61869, DIN 4600, DIN EN 618691, RoHS | ||
Width 67mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- HU
- RS Stock No. 2881415
- Mfr. Part No. METSECT5HG013
- RS Stock No. 2881426
- Mfr. Part No. METSECT5HM080
- RS Stock No. 2881419
- Mfr. Part No. METSECT5HG060
- RS Stock No. 0119424
- Mfr. Part No. METSECT5HM030
Related links
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 750:5 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 125 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V











