PAC1951T-1E/4MX Microchip Current, Voltage Current Sensor 16-Pin VQFN
- RS Stock No.:
- 598-426
- Mfr. Part No.:
- PAC1951T-1E/4MX
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$8,177.40
(exc. GST)
$8,995.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.478 | $8,177.40 |
*price indicative
- RS Stock No.:
- 598-426
- Mfr. Part No.:
- PAC1951T-1E/4MX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Package Type VQFN | ||
Pin Count 16 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TH
The Microchip Power monitoring solution offers accurate and detailed insights into system performance, essential for efficient energy management. Designed for a wide array of applications, it empowers engineers to optimise their designs with heightened visibility into power consumption. The integrated features enable seamless integration into various systems, enhancing overall functionality without compromising on reliability. With its robust design and intelligent processing capabilities, this product stands out in the realm of power monitoring, making it an indispensable tool for those striving for excellence in electronic design.
Advanced power calculations enable precision in energy usage
Supports multiple communication protocols for flexible integration
Enhanced accuracy through digital signal processing technology
Compact size allows for easier implementation in tight spaces
Robust thermal performance ensures reliability in diverse environments
User-friendly interface simplifies setup and configuration
Versatile application range caters to multiple industry needs
Related links
- PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
- Microchip Power Monitor Single 16-Pin VQFN
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- PAC1933T-I/JQ Microchip Current, Voltage Current Sensor Single 16-Pin UQFN
- PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- PAC1921-1-AIA-TR Microchip Current, Voltage Current Sensor 10-Pin VDFN
- Microchip PAC1942T-1E/4MX VQFN
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
