PAC1954T-E/J6CX Microchip Current, Voltage Current Sensor 16-Pin WLCSP
- RS Stock No.:
- 598-503
- Mfr. Part No.:
- PAC1954T-E/J6CX
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$22,550.00
(exc. GST)
$24,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $4.51 | $22,550.00 |
*price indicative
- RS Stock No.:
- 598-503
- Mfr. Part No.:
- PAC1954T-E/J6CX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Current Sensor | |
| Package Type | WLCSP | |
| Pin Count | 16 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Current Sensor | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- TW
The Microchip Power monitor specifically designed to deliver precise voltage and current measurements, ensuring optimal performance for modern electronic systems. This device supports the integration of power management features within your applications, making it a vital tool for energy efficiency. The compact design enables easy incorporation into space-constrained environments, while the robust functionality caters to both consumer and industrial use. With the ability to handle a wide range of input voltages and extensive temperature compatibility, this power monitor ensures reliability across diverse operating conditions. Its sophisticated communication interface allows seamless integration into existing systems, enhancing user experience and operational efficiency.
Advanced power monitoring capabilities support precise measurement
Compact design facilitates integration in limited-space applications
Wide input voltage range accommodates various operational needs
Extensive temperature compatibility ensures reliable performance under diverse conditions
Sophisticated communication interface streamlines system integration
Enhanced energy efficiency features contribute to reduced operational costs
Related links
- PAC1934T-I/J6CX Microchip Current, Voltage Current Sensor Single 16-Pin WLCSP
- PAC1951T-1E/4MX Microchip Current, Voltage Current Sensor 16-Pin VQFN
- PAC1944T-E/J6CX Microchip Power Monitor Single 16-Pin WLSCP
- Microchip Power Monitor Single 16-Pin WLSCP
- PAC1921-1-AIA-TR Microchip Current, Voltage Current Sensor 10-Pin VDFN
- PAC1933T-I/JQ Microchip Current, Voltage Current Sensor Single 16-Pin UQFN
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- MCP39F511AT-E/MQ Microchip Current, Voltage Power Meter Dual 28-Pin QFN
