TSC201IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- RS Stock No.:
- 151-801
- Mfr. Part No.:
- TSC201IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$10,504.00
(exc. GST)
$11,556.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.626 | $10,504.00 |
*price indicative
- RS Stock No.:
- 151-801
- Mfr. Part No.:
- TSC201IST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 1.8mA | |
| Package Type | MiniSO8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 0.4MHz | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.2mm | |
| Series | TSC201 | |
| Height | 5.12mm | |
| Width | 1.1 mm | |
| Standards/Approvals | RoHS | |
| Output Type | Analogue Voltage | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 1.8mA | ||
Package Type MiniSO8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 0.4MHz | ||
Minimum Operating Temperature -40°C | ||
Length 3.2mm | ||
Series TSC201 | ||
Height 5.12mm | ||
Width 1.1 mm | ||
Standards/Approvals RoHS | ||
Output Type Analogue Voltage | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Current Sense Amplifiers delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from 16 to +80 V, whatever the supply voltage is. It integrate an open drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold.
Internal open drain comparator
Latching capability on comparator
High accuracy giving 3.5 % max error vs temperature
AEC Q100 qualified
Related links
- TSC201IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC200IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC200IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC201IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
