STMicroelectronics Current, Voltage Current Sensing Amplifier Analogue 6-Pin SOT-23-6
- RS Stock No.:
- 455-657
- Mfr. Part No.:
- TSC1801BIYLT
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 455-657
- Mfr. Part No.:
- TSC1801BIYLT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Analogue | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.2V | |
| CMRR - Common Mode Rejection Ratio | 83dB | |
| Number of Channels | 1 | |
| Supply Current | 3.6mA | |
| Mount Type | Surface | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| GBP - Gain Bandwidth Product | 2.1MHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Series | TSC1801 | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Current, Voltage | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Analogue | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.2V | ||
CMRR - Common Mode Rejection Ratio 83dB | ||
Number of Channels 1 | ||
Supply Current 3.6mA | ||
Mount Type Surface | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
GBP - Gain Bandwidth Product 2.1MHz | ||
Minimum Operating Temperature -40°C | ||
Height 1.45mm | ||
Length 3.05mm | ||
Series TSC1801 | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Output Type Current, Voltage | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The STMicroelectronics TSC1801 is a low-side current measurement amplifier with Very high accuracy (0.5%) and high bandwidth (2.1MHz) bidirectional. It is designed to sense drops across shunt resistors at low common-mode voltages. The gain Value is set to 20 V/V, selectable by part number.
Extended temperature range -40 °C to +125 °C
Automotive AEC-Q100 qualified
Safety capable documentation available to aid functional safety system design
Related links
- TSC1801BIYLT STMicroelectronics Current, Voltage Current Sensing Amplifier Analogue 6-Pin SOT-23-6
- MCP6C02T-050E/CHY Microchip Current Dual 6-Pin SOT-23
- MAX4073TAUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IST STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- MAX4173TEUT+T Maxim Integrated Voltage Current Sensing Amplifier Single 6-Pin SOT-23
