NCS21671DM050R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- RS Stock No.:
- 284-9039
- Mfr. Part No.:
- NCS21671DM050R2G
- Brand:
- onsemi
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.392 | $11.96 | - |
| 25 - 45 | $2.344 | $11.72 | 2% |
| 50 + | $2.248 | $11.24 | 6% |
*price indicative
- RS Stock No.:
- 284-9039
- Mfr. Part No.:
- NCS21671DM050R2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Supply Type | Single | |
| Product Type | Current Shunt Monitor | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| CMRR - Common Mode Rejection Ratio | 109dB | |
| Number of Channels | 1 | |
| Supply Current | 80A | |
| Mount Type | Surface | |
| Package Type | Micro10 | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Height | 0.043mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | NCS21671 | |
| Length | 0.086mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Rail to Rail | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Supply Type Single | ||
Product Type Current Shunt Monitor | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
CMRR - Common Mode Rejection Ratio 109dB | ||
Number of Channels 1 | ||
Supply Current 80A | ||
Mount Type Surface | ||
Package Type Micro10 | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 40kHz | ||
Height 0.043mm | ||
Standards/Approvals RoHS, REACH | ||
Series NCS21671 | ||
Length 0.086mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 | ||
Output Type Rail to Rail | ||
Related links
- NCS21671DM050R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM200R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM025R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM100R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- NCV211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
