AD8210YRZ-REEL7 Analog Devices Single Ended Current Shunt Monitor Single 8-Pin SOIC
- RS Stock No.:
- 183-1949
- Mfr. Part No.:
- AD8210YRZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-1949
- Mfr. Part No.:
- AD8210YRZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Product Type | Current Shunt Monitor | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 1.5mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | AD8210 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Single Ended | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Product Type Current Shunt Monitor | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 1.5mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Height 1.5mm | ||
Length 5mm | ||
Series AD8210 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Single Ended | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
±4000 V HBM ESD
High common-mode voltage range
−2 V to +65 V operating
−5 V to +68 V survival
Buffered output voltage
5 mA output drive capability
Wide operating temperature range:
−40°C to +125°C
Ratiometric half-scale output offset
Excellent ac and dc performance
1 μV/°C typical offset drift
10 ppm/°C typical gain drift
120 dB typical CMRR at dc
80 dB typical CMRR at 100 kHz
Applications
Current sensing
Motor controls
Transmission controls
Diesel injection controls
Engine management
Suspension controls
Vehicle dynamic controls
DC-to-dc converters
Related links
- AD8210YRZ Analog Devices Bidirectional Current Monitor Single 8-Pin SOIC
- INA286AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
- INA282AID Texas Instruments Bidirectional Current Shunt Monitor Single 8-Pin SOIC
- Si8920AC-IP Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
