Chauvin Arnoux Current Clamp, AC Adapter, 3 kA AC Max
- RS Stock No.:
- 799-9008
- Mfr. Part No.:
- P01120057A
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$1,870.41
(exc. GST)
$2,057.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,870.41 |
*price indicative
- RS Stock No.:
- 799-9008
- Mfr. Part No.:
- P01120057A
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 3kA | |
| Accuracy | ±2 % | |
| Maximum Conductor Size | 64mm | |
| Cable Length | 1.5mm | |
| Connector Type | BNC | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 300V, 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 3kA | ||
Accuracy ±2 % | ||
Maximum Conductor Size 64mm | ||
Cable Length 1.5mm | ||
Connector Type BNC | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 300V, 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
D38N Oscilloscope clamp for AC current
The D38N (insulated AC current probe) offers accurate AC current measurement and a voltage output in mV allowing direct readings on oscilloscopes.A switch with 3 positions on the handle can be used to select the ranges.The wide opening of the jaws means they can be used on cables and small busbars.
Current calibres:
1 A AC to 30 A AC (90 A peak)
1 A AC to 300 A AC (900 A peak)
1 A AC to 2400 A AC (9000 A peak)
(3000 A for temperature < 35°C)
Bandwidth:
10 Hz to 50 kHz (depending on current)
Max. jaw opening: 90 mm
Output: 2 m coaxial lead with insulated BNC plug
Standards
IEC 1010-1 and IEC 1010-2-032, 600 V category III pollution degree 2, 300 V category IV pollution degree 2
Supplied with
Operating manual.
Related links
- Chauvin Arnoux Current Clamp 3000 A AC Max
- Chauvin Arnoux Current Clamp 240 A ac AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 200 A ac AC Max, Current Output
- Chauvin Arnoux Current Clamp 1200 A ac AC Max, Current Output
- Chauvin Arnoux C103 Current Clamp 1200 A ac AC Max, Current Output
- Chauvin Arnoux MINI 05 Current Clamp 100 A ac AC Max, Voltage Output
