Chauvin Arnoux Current Clamp, AC Adapter, 1.2 kA AC Max, Current Output
- RS Stock No.:
- 799-8991
- Mfr. Part No.:
- P01120314
- Brand:
- Chauvin Arnoux
This image is representative of the product range
Subtotal (1 unit)*
$819.35
(exc. GST)
$901.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $819.35 |
*price indicative
- RS Stock No.:
- 799-8991
- Mfr. Part No.:
- P01120314
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 1.2kA | |
| Accuracy | ±0.3 % | |
| Maximum Conductor Size | 52mm | |
| Output Type | Current | |
| Cable Length | 1m | |
| Connector Type | 4 mm Socket | |
| Battery Type | Alkaline, AA, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V, 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 1.2kA | ||
Accuracy ±0.3 % | ||
Maximum Conductor Size 52mm | ||
Output Type Current | ||
Cable Length 1m | ||
Connector Type 4 mm Socket | ||
Battery Type Alkaline, AA, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V, 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
C112 Current Clamp for AC Current
The current clamp is compatible with any instrument (multimeter, wattmeter, recorder, oscilloscope...) for safe measurement of AC currents without shutting down the installation.
Current calibre: 0.001 A AC to 1200 A AC
Bandwidth: 30 Hz to 10 kHz
Max. jaw opening: 53 mm
Output: Safety socket 4 mm
Standards
IEC 1010-1 and IEC 1010-2-032, 600 V category III pollution degree 2, 300 V category IV pollution degree 2
Supplied with
Operating manual.
Related links
- Chauvin Arnoux C103 Current Clamp 1200 A ac AC Max, Current Output
- Chauvin Arnoux Current Clamp 200 A ac AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Current Output
- Chauvin Arnoux B102 Current Clamp 400 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A ac AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 3000 A AC Max
- Chauvin Arnoux E3N Current Clamp AC/DC Adapter, 150A ac AC Max
