Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max, Current Output

Subtotal (1 unit)*

$654.50

(exc. GST)

$719.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$654.50

*price indicative

RS Stock No.:
799-9064
Mfr. Part No.:
P01120421
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

200A

Accuracy

±1 %

Maximum Conductor Size

20mm

Output Type

Current

Cable Length

1.5m

Connector Type

4 mm Safety Plug

Battery Type

Alkaline, AA, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V, 600V

RoHS Status: Exempt

COO (Country of Origin):
FR

MN73 Current clamp for AC current


The current clamp has a wide measurement range (up to 200 A). The MN73 current clamp can also measure very low currents.

Current calibres: 0.01 A AC to 2.4 A AC and 0.1 A AC to 200 A AC

Bandwidth:40 Hz to 10 kHz

Operating voltage: 600 V rms

Max. jaw opening: 20 mm

Output: 1.5 m two-wire lead with double or reinforced insulation terminated by 2 elbowed male safety plugs (4 mm)

Electrical safety: IEC 1010-1 and IEC 1010-2-032

600 V category III, pollution degree 2

300 V category IV, pollution degree 2

Supplied with

Operating manual.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy