Chauvin Arnoux Current Clamp, AC Adapter, 3 kA AC Max

Subtotal (1 unit)*

$1,226.67

(exc. GST)

$1,349.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,226.67

*price indicative

RS Stock No.:
799-8995
Mfr. Part No.:
P01120049A
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Adapter Type

AC

Maximum AC Current

3kA

Accuracy

±0.5 %

Maximum Conductor Size

64mm

Cable Length

1.5mm

Battery Type

Alkaline, AA, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Level

CAT IV

Safety Category Voltage

300V, 600V

RoHS Status: Exempt

COO (Country of Origin):
FR

D30N Current clamp for AC current


The D30N current clamp provides true RMS measurement values and faithful signal reproduction. The rectangular jaws can be used to clamp large-diameter cables or busbars.This current clamp may also be used with multimeters, harmonic and power measurement equipment, logging apparatus or other instruments allowing AC current input.

Current calibre: 1 A AC to 2400 A AC (3000 A for temperature < 35°C)

Bandwidth: 30 Hz to 5 kHz

Max. jaw opening: 90 mm

Output: two safety sockets (4 mm)

Standards

IEC 1010-2-032, 600 V category III, pollution degree 2, 300 V category IV pollution degree 2

Supplied with

Operating manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy