Camille Bauer ACF3000_67/13_L3 Current Probe, AC Adapter, 3000 A ac AC Max, Voltage Output
- RS Stock No.:
- 930-277
- Mfr. Part No.:
- 191601
- Brand:
- Camille Bauer
N
This image is representative of the product range
Subtotal (1 unit)*
$373.82
(exc. GST)
$411.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.82 |
*price indicative
- RS Stock No.:
- 930-277
- Mfr. Part No.:
- 191601
- Brand:
- Camille Bauer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camille Bauer | |
| Product Type | Current Probe | |
| Adapter Type | AC | |
| Maximum AC Current | 3000A ac | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 100mm | |
| Output Type | Voltage | |
| Cable Length | 2.5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Model Number | ACF3000_67/13_L3 | |
| Standards/Approvals | EN 61010-2-032 | |
| Safety Category Voltage | 600Vrms | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Camille Bauer | ||
Product Type Current Probe | ||
Adapter Type AC | ||
Maximum AC Current 3000A ac | ||
Accuracy ±1 % | ||
Maximum Conductor Size 100mm | ||
Output Type Voltage | ||
Cable Length 2.5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Model Number ACF3000_67/13_L3 | ||
Standards/Approvals EN 61010-2-032 | ||
Safety Category Voltage 600Vrms | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- DE
The Camille Bauer ACF 3000 is a flexible AC current probe utilizes the Rogowski principle. After appropriate signal conditioning, it can be used with measurement devices to measure currents from very low frequencies up to 20kHz.
The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas and with large conductors
It can be used to measure AC current up to 3000A
One Year Warranty
