QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm
- RS Stock No.:
- 173-5697
- Mfr. Part No.:
- QTC332.76809B2R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,787.00
(exc. GST)
$3,066.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.929 | $2,787.00 | - |
| 15000 + | $0.836 | $2,508.00 | 10% |
*price indicative
- RS Stock No.:
- 173-5697
- Mfr. Part No.:
- QTC332.76809B2R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 650μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 65kΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | QTC3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 650μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 65kΩ | ||
Maximum Operating Temperature 85°C | ||
Series QTC3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTC3
Watch Crystals 32.768kHz
Related links
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±10 ppm SMD 2-Pin 0.65 mm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 4.1 mm 1.5mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm
