QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 4.1 mm 1.5mm
- RS Stock No.:
- 814-9361
- Mfr. Part No.:
- QTC432.76807B2R
- Brand:
- QANTEK
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $34.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.86
(exc. GST)
$10.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
- Plus 315 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 745 | $1.972 | $9.86 | - |
| 750 - 1495 | $1.926 | $9.63 | $34.50 |
| 1500 + | $1.904 | $9.52 | $102.00 |
*price indicative
- RS Stock No.:
- 814-9361
- Mfr. Part No.:
- QTC432.76807B2R
- Brand:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 4.1mm | |
| Width | 1.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 65kΩ | |
| Standards/Approvals | RoHS | |
| Series | QTC4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 750μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 65kΩ | ||
Standards/Approvals RoHS | ||
Series QTC4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QTC4
QTC4 Series, 1.5 x 4.1 SMD Tuning Fork
Low frequency in small size SMD
Seam sealed ceramic package offers excellent environmental & heat resistance
Extended temperature -40 to +85°C for industrial applications
Applications include: Commercial and Industrial applications; Wireless communications; PDA and Smartphone and Time of day applications
Watch Crystals 32.768kHz
- RS Stock No. 8149361P
- Mfr. Part No. QTC432.76807B2R
Each (Supplied in a Bag)
$1.972
- RS Stock No. 8149352
- Mfr. Part No. QTC332.76812B2R
Each (In a Bag of 5)
$1.32
- RS Stock No. 8149352P
- Mfr. Part No. QTC332.76812B2R
Each (Supplied on a Reel)
$1.32
- RS Stock No. 8149358P
- Mfr. Part No. QTC332.76809B2R
Each (Supplied on a Reel)
$1.32
Related links
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 4.1 mm 1.5mm
- Euroquartz 32.77 kHz Crystal ±20 ppm 2-Pin 0.75 mm 4.1 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.65 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.75 mm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm
- Abracon 32.768 MHz Crystal ±20 ppm Surface Mount 2-Pin 0.9 mm 4.1 mm 1.5mm









