MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- RS Stock No.:
- 219-2070
- Mfr. Part No.:
- MMC-463F-32.768KHZ-T
- Brand:
- MMD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $1.103 | $11.03 |
| 750 - 1490 | $1.084 | $10.84 |
| 1500 + | $1.069 | $10.69 |
*price indicative
- RS Stock No.:
- 219-2070
- Mfr. Part No.:
- MMC-463F-32.768KHZ-T
- Brand:
- MMD
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
| Brand | MMD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.77kHz | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Length | 8.7mm | |
| Width | 3.7mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±0.04 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | MMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Product Type Crystal Unit | ||
Standard Frequency 32.77kHz | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Length 8.7mm | ||
Width 3.7mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±0.04 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series MMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MMD MMC crystal unit has fundamental mode of oscillations. It has 32.768Khz standard frequency.
4-SMD, J-Lead package
Load capacitance of 12.5pF
Related links
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 2.5 mm 8.7 mm 3.7mm
- MMD 32.77 kHz Crystal Unit ±20 ppm SMT 0.9 mm 3.3 mm 1.6mm
- MMD 32.77 kHz Crystal Unit 20 ppm Tape & Reel 1.4 mm 7 mm 1.5mm
- MMD 32.77 kHz Crystal Unit 5 ppm 2-Pin 2.54 mm 9.8 mm 4.5mm
- MMD 32.77 kHz Crystal Unit ±20 ppm 2-Pin 11.9 mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 4-Pin 2.5 mm 8.7 mm 3.7mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 4-Pin 2.5 mm 8.7 mm 3.7mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 2.5 mm 8.7 mm 3.7mm