MtronPTI 26MHz Crystal Unit ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-7840
Mfr. Part No.:
M1253-2JJ08-26.000MHZ
Brand:
MtronPTI
Find similar products by selecting one or more attributes.
Select all

Brand

MtronPTI

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.8mm

Dimensions

3.2 x 2.5 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy