MtronPTI 32 MHz Crystal Unit ±30 ppm SMD 4-Pin 800 μm 5 mm 3.2mm
- RS Stock No.:
- 811-7897
- Mfr. Part No.:
- M1325-2JJ08-32.000MHZ
- Brand:
- MtronPTI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-7897
- Mfr. Part No.:
- M1325-2JJ08-32.000MHZ
- Brand:
- MtronPTI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MtronPTI | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | M1325 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MtronPTI | ||
Product Type Crystal Unit | ||
Standard Frequency 32MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series M1325 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
M1325 Crystal Series
M1325 Series Surface Mount Crystals. Applications include hand held electronic devices, PDA, GPS, MP3 and portable instruments.
Features & Benefits:
M1325 are Ultra-Miniature Size Surface Mount Crystals
Leadless Ceramic Package - Seam Sealed
Crystals 5x3.2mm Ceramic case
Related links
- MtronPTI 32 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 5 mm 3.2mm
- MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Hosonic 12 MHz Crystal ±10 ppm SMD 4-Pin 0.8 mm 5 mm 3.2mm
- ILSI 18.432 MHz Crystal Unit ±30 ppm SMD 4-Pin 1.3 mm 5 mm 3.2mm
- IQD 8 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ILSI 24 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
