IQD 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 796-1397
- Mfr. Part No.:
- LFXTAL061627
- Brand:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$1.46
(exc. GST)
$1.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 39 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.46 | - |
| 25 - 49 | $1.45 | - |
| 50 + | $1.43 | 2% |
*price indicative
- RS Stock No.:
- 796-1397
- Mfr. Part No.:
- LFXTAL061627
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | CFPX-104 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Series CFPX-104 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||

CFPX-104
Crystals 5x3.2mm Ceramic case
Related links
- IQD 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- IQD 8 MHz Crystal 20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- IQD 8 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- QANTEK 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- IQD 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- IQD 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- QANTEK 8 MHz Crystal ±20 ppm Surface Mount 2-Pin 1.1 mm 5 mm 3.2mm
