IQD 8 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$1.912$9.56-
50 - 245$1.55$7.7518%
250 - 495$1.186$5.9337%
500 +$0.948$4.7450%

*price indicative

RS Stock No.:
735-546
Mfr. Part No.:
LFXTAL055663
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

150000mΩ

Standards/Approvals

RoHS

Series

CFPX-104

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.

Frequency tolerance of ±20.00 ppm at 25°C

Load capacitance of 18.0 pF and shunt capacitance of 7.0 pF max

Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy