QANTEK 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $58.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,192.00

(exc. GST)

$1,311.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.192$1,192.00-
2000 - 3000$1.163$1,163.00$58.00
4000 +$1.145$1,145.00$188.00

*price indicative

RS Stock No.:
173-4391
Mfr. Part No.:
QC5CA8.00000F12B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

QC5CA

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QC5CA


Crystals 5x3.2mm Ceramic case


  • RS Stock No. 8136031
  • Mfr. Part No. QC5CA8.00000F12B23R
Each (In a Bag of 5)
$1.294
  • RS Stock No. 8136031P
  • Mfr. Part No. QC5CA8.00000F12B23R
Each (Supplied on a Reel)
$1.294
  • RS Stock No. 8136093
  • Mfr. Part No. QC5CB8.00000F18B23R
Each (In a Bag of 5)
$1.66
  • RS Stock No. 8136093P
  • Mfr. Part No. QC5CB8.00000F18B23R
Each (Supplied on a Reel)
$1.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy