IQD 8 MHz Crystal 20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- RS Stock No.:
- 722-893
- Mfr. Part No.:
- LFXTAL055901
- Brand:
- IQD
Subtotal (1 reel of 1000 units)*
$894.00
(exc. GST)
$983.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.894 | $894.00 |
*price indicative
- RS Stock No.:
- 722-893
- Mfr. Part No.:
- LFXTAL055901
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1mm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 150Ω | |
| Series | CFPX-104 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 150Ω | ||
Series CFPX-104 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.
Offers 8 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 8 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- IQD 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- ILSI 8 MHz Crystal Unit ±10 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- IQD 8.192 MHz Crystal 30 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- IQD 25 MHz Crystal 50 ppm SMD 4-Pin 1 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 4-Pin 1 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm SMD 2-Pin 1.1 mm 5 mm 3.2mm
