NDK 16 MHz Crystal ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm
- RS Stock No.:
- 753-7442
- Mfr. Part No.:
- NX3225SA 16MHZ AT-W-STD-CRS-2
- Brand:
- NDK
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.83 | - |
| 25 - 99 | $4.66 | $4.25 |
| 100 + | $4.45 | $38.00 |
*price indicative
- RS Stock No.:
- 753-7442
- Mfr. Part No.:
- NX3225SA 16MHZ AT-W-STD-CRS-2
- Brand:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 550μm | |
| Frequency Tolerance | ±15 ppm | |
| Frequency Stability | ±50 x 10^-6 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 120Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | NX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 550μm | ||
Frequency Tolerance ±15 ppm | ||
Frequency Stability ±50 x 10^-6 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 120Ω | ||
Maximum Operating Temperature 125°C | ||
Series NX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NX3225SA
Crystals 3.2x2.5mm Ceramic case
Related links
- NDK 12 MHz Crystal ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 20 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 16 MHz Crystal ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 27 MHz Crystal Unit ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 27 MHz Crystal ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 20 MHz Crystal ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
