NDK 27 MHz Crystal ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- RS Stock No.:
- 753-7366
- Mfr. Part No.:
- NX3225SA-27.000000MHZ-STD-CSR-3
- Brand:
- NDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-7366
- Mfr. Part No.:
- NX3225SA-27.000000MHZ-STD-CSR-3
- Brand:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Product Type | Crystal | |
| Standard Frequency | 27MHz | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 550μm | |
| Frequency Tolerance | ±15 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 75°C | |
| Series Resistance | 50Ω | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Product Type Crystal | ||
Standard Frequency 27MHz | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 550μm | ||
Frequency Tolerance ±15 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 75°C | ||
Series Resistance 50Ω | ||
NX3225SA Automotive
Crystals 3.2x2.5mm Ceramic case
Related links
- NDK 27 MHz Crystal Unit ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 16 MHz Crystal ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 20 MHz Crystal ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 24 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 16 MHz Crystal ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 12 MHz Crystal ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
