NDK 12 MHz Crystal ±15 ppm 4-Pin 550 μm 3.2 mm 2.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.33

(exc. GST)

$4.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$4.33
250 - 499$4.30
500 +$4.19

*price indicative

RS Stock No.:
753-7433
Mfr. Part No.:
NX3225SA 12MHZ AT-W-STD-CRS-2
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

8pF

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

550μm

Frequency Tolerance

±15 ppm

Frequency Stability

±50 x 10^-6 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series Resistance

120Ω

Series

NX

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

NX3225SA (reels)


Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy